
MWF331A-C | |
|---|---|
DigiKey Part Number | 3441-MWF331A-C-ND |
Manufacturer | |
Manufacturer Product Number | MWF331A-C |
Description | Teleste compatible SFP 100B |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1550/1310nm LC Simplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1550/1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 50 | 25,38780 € | 1.269,39 € |
| 150 | 24,01073 € | 3.601,61 € |
| 1.000 | 22,71984 € | 22.719,84 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

