
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,04000 € | 96,04 € |
| 50 | 91,27920 € | 4.563,96 € |
| 150 | 86,43480 € | 12.965,22 € |
| 1.000 | 81,67539 € | 81.675,39 € |
| Unit Price without VAT: | 96,04000 € |
|---|---|
| Unit Price with VAT: | 114,28760 € |

