
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,82000 € | 238,82 € |
| 50 | 226,92340 € | 11.346,17 € |
| 150 | 214,93973 € | 32.240,96 € |
| 1.000 | 203,04111 € | 203.041,11 € |
| Unit Price without VAT: | 238,82000 € |
|---|---|
| Unit Price with VAT: | 284,19580 € |

