
MSG424A-C | |
|---|---|
DigiKey Part Number | 3441-MSG424A-C-ND |
Manufacturer | |
Manufacturer Product Number | MSG424A-C |
Description | Teleste compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310/1550nm LC Simplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310/1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| 50 | 30,29320 € | 1.514,66 € |
| 150 | 28,65800 € | 4.298,70 € |
| 1.000 | 27,10890 € | 27.108,90 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 37,88960 € |

