
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Applications | Networking and Communications | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,34000 € | 43,34 € |
| 50 | 41,22020 € | 2.061,01 € |
| 150 | 39,01040 € | 5.851,56 € |
| 1.000 | 36,88566 € | 36.885,66 € |
| Unit Price without VAT: | 43,34000 € |
|---|---|
| Unit Price with VAT: | 51,57460 € |

