
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, OSFP |
Data Rate 800Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.691,63000 € | 2.691,63 € |
| 50 | 2.557,09420 € | 127.854,71 € |
| 150 | 2.422,47000 € | 363.370,50 € |
| 1.000 | 2.287,93080 € | 2.287.930,80 € |
| Unit Price without VAT: | 2.691,63000 € |
|---|---|
| Unit Price with VAT: | 3.203,03970 € |

