
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, OSFP |
Data Rate 800Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.606,64000 € | 2.606,64 € |
| 50 | 2.476,35360 € | 123.817,68 € |
| 150 | 2.345,97900 € | 351.896,85 € |
| 1.000 | 2.215,68930 € | 2.215.689,30 € |
| Unit Price without VAT: | 2.606,64000 € |
|---|---|
| Unit Price with VAT: | 3.101,90160 € |

