
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.475,43000 € | 1.475,43 € |
| 50 | 1.401,65500 € | 70.082,75 € |
| 150 | 1.327,88373 € | 199.182,56 € |
| 1.000 | 1.254,11244 € | 1.254.112,44 € |
| Unit Price without VAT: | 1.475,43000 € |
|---|---|
| Unit Price with VAT: | 1.755,76170 € |

