
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,49000 € | 512,49 € |
| 50 | 486,90780 € | 24.345,39 € |
| 150 | 461,24073 € | 69.186,11 € |
| 1.000 | 435,65874 € | 435.658,74 € |
| Unit Price without VAT: | 512,49000 € |
|---|---|
| Unit Price with VAT: | 609,86310 € |

