
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,99000 € | 101,99 € |
| 50 | 96,88860 € | 4.844,43 € |
| 150 | 91,78920 € | 13.768,38 € |
| 1.000 | 86,68980 € | 86.689,80 € |
| Unit Price without VAT: | 101,99000 € |
|---|---|
| Unit Price with VAT: | 121,36810 € |

