
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-16 |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 400Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,12000 € | 656,12 € |
| 50 | 623,31660 € | 31.165,83 € |
| 150 | 590,51053 € | 88.576,58 € |
| 1.000 | 557,70438 € | 557.704,38 € |
| Unit Price without VAT: | 656,12000 € |
|---|---|
| Unit Price with VAT: | 780,78280 € |

