
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| 50 | 22,60740 € | 1.130,37 € |
| 150 | 21,41747 € | 3.212,62 € |
| 1.000 | 20,22762 € | 20.227,62 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 28,32200 € |

