
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 328.08' (100.00m) |
Cable Connectors QSFP+ to QSFP+ | Color Orange or Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,84000 € | 521,84 € |
| 50 | 495,74660 € | 24.787,33 € |
| 150 | 469,65473 € | 70.448,21 € |
| 1.000 | 443,56281 € | 443.562,81 € |
| Unit Price without VAT: | 521,84000 € |
|---|---|
| Unit Price with VAT: | 620,98960 € |

