
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 164.04' (50.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,10000 € | 424,10 € |
| 50 | 402,89500 € | 20.144,75 € |
| 150 | 381,69007 € | 57.253,51 € |
| 1.000 | 360,48509 € | 360.485,09 € |
| Unit Price without VAT: | 424,10000 € |
|---|---|
| Unit Price with VAT: | 504,67900 € |

