
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 (2) | |
Number of Positions | 38 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 65.62' (20.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 200Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.133,77000 € | 1.133,77 € |
| 50 | 1.077,07820 € | 53.853,91 € |
| 150 | 1.020,38993 € | 153.058,49 € |
| 1.000 | 963,70161 € | 963.701,61 € |
| Unit Price without VAT: | 1.133,77000 € |
|---|---|
| Unit Price with VAT: | 1.349,18630 € |

