
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP56 to QSFP56 (2) | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 200Gbps |
Connector Type Plug to Plug (2) | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.052,18000 € | 1.052,18 € |
| 50 | 999,56740 € | 49.978,37 € |
| 150 | 946,95860 € | 142.043,79 € |
| 1.000 | 894,34977 € | 894.349,77 € |
| Unit Price without VAT: | 1.052,18000 € |
|---|---|
| Unit Price with VAT: | 1.252,09420 € |

