
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP56 to QSFP56 (2) | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 200Gbps |
Connector Type Plug to Plug (2) | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,53000 € | 993,53 € |
| 50 | 943,85640 € | 47.192,82 € |
| 150 | 894,17980 € | 134.126,97 € |
| 1.000 | 844,50314 € | 844.503,14 € |
| Unit Price without VAT: | 993,53000 € |
|---|---|
| Unit Price with VAT: | 1.182,30070 € |

