
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 49.21' (15.00m) |
Cable Connectors QSFP56 to QSFP56 (2) | Color Orange, Aqua |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug (2) | Frequency - Max 200Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.092,97000 € | 1.092,97 € |
| 50 | 1.038,32280 € | 51.916,14 € |
| 150 | 983,67427 € | 147.551,14 € |
| 1.000 | 929,02569 € | 929.025,69 € |
| Unit Price without VAT: | 1.092,97000 € |
|---|---|
| Unit Price with VAT: | 1.300,63430 € |

