
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 16.40' (5.00m) |
Cable Connectors QSFP56 to QSFP56 (2) | Color Orange or Aqua |
Connector Type Plug to Plug (2) | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.009,68000 € | 1.009,68 € |
| 50 | 959,19720 € | 47.959,86 € |
| 150 | 908,71307 € | 136.306,96 € |
| 1.000 | 858,22902 € | 858.229,02 € |
| Unit Price without VAT: | 1.009,68000 € |
|---|---|
| Unit Price with VAT: | 1.201,51920 € |

