
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Obsolete | Length 32.81' (10.00m) |
Cable Connectors QSFP56 to QSFP56 | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,00000 € | 855,00 € |
| 50 | 812,24940 € | 40.612,47 € |
| 150 | 769,49947 € | 115.424,92 € |
| 1.000 | 726,74949 € | 726.749,49 € |
| Unit Price without VAT: | 855,00000 € |
|---|---|
| Unit Price with VAT: | 1.017,45000 € |

