
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 6.56' (2.00m) |
Cable Connectors QSFP56 to QSFP56 | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,21000 € | 797,21 € |
| 50 | 757,34580 € | 37.867,29 € |
| 150 | 717,48560 € | 107.622,84 € |
| 1.000 | 677,62527 € | 677.625,27 € |
| Unit Price without VAT: | 797,21000 € |
|---|---|
| Unit Price with VAT: | 948,67990 € |

