
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 328.08' (100.00m) |
Cable Connectors QSFP56 to QSFP56 | Color Orange or Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.442,28000 € | 1.442,28 € |
| 50 | 1.370,16620 € | 68.508,31 € |
| 150 | 1.298,05227 € | 194.707,84 € |
| 1.000 | 1.225,93826 € | 1.225.938,26 € |
| Unit Price without VAT: | 1.442,28000 € |
|---|---|
| Unit Price with VAT: | 1.716,31320 € |

