
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 98.43' (30.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,16000 € | 999,16 € |
| 50 | 949,19880 € | 47.459,94 € |
| 150 | 899,24093 € | 134.886,14 € |
| 1.000 | 849,28311 € | 849.283,11 € |
| Unit Price without VAT: | 999,16000 € |
|---|---|
| Unit Price with VAT: | 1.189,00040 € |

