
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 49.21' (15.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 898,47000 € | 898,47 € |
| 50 | 853,54300 € | 42.677,15 € |
| 150 | 808,61973 € | 121.292,96 € |
| 1.000 | 763,69644 € | 763.696,44 € |
| Unit Price without VAT: | 898,47000 € |
|---|---|
| Unit Price with VAT: | 1.069,17930 € |

