
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,34000 € | 831,34 € |
| 50 | 789,77260 € | 39.488,63 € |
| 150 | 748,20567 € | 112.230,85 € |
| 1.000 | 706,63866 € | 706.638,66 € |
| Unit Price without VAT: | 831,34000 € |
|---|---|
| Unit Price with VAT: | 989,29460 € |

