
MFM1T02A-LR-BXD-C | |
|---|---|
DigiKey Part Number | 3441-MFM1T02A-LR-BXD-C-ND |
Manufacturer | |
Manufacturer Product Number | MFM1T02A-LR-BXD-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1330/1270nm 3.3V LC Simplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1330/1270nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| 50 | 44,44980 € | 2.222,49 € |
| 150 | 42,07007 € | 6.310,51 € |
| 1.000 | 39,77532 € | 39.775,32 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |

