
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 49.21' (15.00m) |
Cable Connectors OSFP to QSFP56 (2) | Color Aqua |
Connector Type Plug to Plug (2) | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.415,08000 € | 1.415,08 € |
| 50 | 1.344,32940 € | 67.216,47 € |
| 150 | 1.273,57513 € | 191.036,27 € |
| 1.000 | 1.202,82098 € | 1.202.820,98 € |
| Unit Price without VAT: | 1.415,08000 € |
|---|---|
| Unit Price with VAT: | 1.683,94520 € |

