
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 16.40' (5.00m) |
Cable Connectors OSFP to QSFP56 (2) | Color Aqua |
Connector Type Plug to Plug (2) | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.341,99000 € | 1.341,99 € |
| 50 | 1.274,89240 € | 63.744,62 € |
| 150 | 1.207,79287 € | 181.168,93 € |
| 1.000 | 1.140,69329 € | 1.140.693,29 € |
| Unit Price without VAT: | 1.341,99000 € |
|---|---|
| Unit Price with VAT: | 1.596,96810 € |

