
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Color Black |
Cable Connectors OSFP to QSFP56 (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,87000 € | 249,87 € |
| 50 | 237,37700 € | 11.868,85 € |
| 150 | 224,88353 € | 33.732,53 € |
| 1.000 | 212,39001 € | 212.390,01 € |
| Unit Price without VAT: | 249,87000 € |
|---|---|
| Unit Price with VAT: | 297,34530 € |

