
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP28 (2) | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 8.20' (2.50m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,42000 € | 281,42 € |
| 50 | 267,34540 € | 13.367,27 € |
| 150 | 253,27460 € | 37.991,19 € |
| 1.000 | 239,20377 € | 239.203,77 € |
| Unit Price without VAT: | 281,42000 € |
|---|---|
| Unit Price with VAT: | 334,88980 € |

