
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Color Black |
Cable Connectors QSFP-DD to SFP56 (8) | Shielding Unshielded |
Connector Type Plug to Plug (8) | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,62000 € | 262,62 € |
| 50 | 249,48820 € | 12.474,41 € |
| 150 | 236,35720 € | 35.453,58 € |
| 1.000 | 223,22624 € | 223.226,24 € |
| Unit Price without VAT: | 262,62000 € |
|---|---|
| Unit Price with VAT: | 312,51780 € |

