
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 8.20' (2.50m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,96000 € | 61,96 € |
| 50 | 58,86500 € | 2.943,25 € |
| 150 | 55,76687 € | 8.365,03 € |
| 1.000 | 52,66872 € | 52.668,72 € |
| Unit Price without VAT: | 61,96000 € |
|---|---|
| Unit Price with VAT: | 73,73240 € |

