
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,54000 € | 87,54 € |
| 50 | 83,16280 € | 4.158,14 € |
| 150 | 78,78573 € | 11.817,86 € |
| 1.000 | 74,40875 € | 74.408,75 € |
| Unit Price without VAT: | 87,54000 € |
|---|---|
| Unit Price with VAT: | 104,17260 € |

