
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Passive |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Black |
Cable Connectors SFP28 to SFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,22000 € | 276,22 € |
| 50 | 262,40660 € | 13.120,33 € |
| 150 | 248,59573 € | 37.289,36 € |
| 1.000 | 234,78488 € | 234.784,88 € |
| Unit Price without VAT: | 276,22000 € |
|---|---|
| Unit Price with VAT: | 328,70180 € |

