
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 32.81' (10.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 56Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,47000 € | 297,47 € |
| 50 | 282,59180 € | 14.129,59 € |
| 150 | 267,71853 € | 40.157,78 € |
| 1.000 | 252,84525 € | 252.845,25 € |
| Unit Price without VAT: | 297,47000 € |
|---|---|
| Unit Price with VAT: | 353,98930 € |

