
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850/880/910/940nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,81000 € | 840,81 € |
| 50 | 798,80900 € | 39.940,45 € |
| 150 | 756,72560 € | 113.508,84 € |
| 1.000 | 714,72830 € | 714.728,30 € |
| Unit Price without VAT: | 840,81000 € |
|---|---|
| Unit Price with VAT: | 1.000,56390 € |

