
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,64000 € | 109,64 € |
| 50 | 104,15520 € | 5.207,76 € |
| 150 | 98,67340 € | 14.801,01 € |
| 1.000 | 93,19154 € | 93.191,54 € |
| Unit Price without VAT: | 109,64000 € |
|---|---|
| Unit Price with VAT: | 130,47160 € |

