
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.00' (914.40mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,08000 € | 339,08 € |
| 50 | 322,12260 € | 16.106,13 € |
| 150 | 305,16873 € | 45.775,31 € |
| 1.000 | 288,21494 € | 288.214,94 € |
| Unit Price without VAT: | 339,08000 € |
|---|---|
| Unit Price with VAT: | 403,50520 € |

