
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 32.81' (10.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,90000 € | 464,90 € |
| 50 | 441,65060 € | 22.082,53 € |
| 150 | 418,40580 € | 62.760,87 € |
| 1.000 | 395,16101 € | 395.161,01 € |
| Unit Price without VAT: | 464,90000 € |
|---|---|
| Unit Price with VAT: | 553,23100 € |

