New at DigiKey
Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSTM1STK-S-C

DigiKey Part Number
3441-LSTM1STK-S-C-ND
Manufacturer
Manufacturer Product Number
LSTM1STK-S-C
Description
H3C compatible DAC 10G 5m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Passive Copper
Manufacturer
ATGBICS
Cable Type
Round
Series
Usage
Data Center Server Rack, Network, Ethernet
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Active
Color
Black
Cable Connectors
SFP+ to SFP+
Shielding
Unshielded
Connector Type
Plug to Plug
Wire Gauge
24 AWG
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.445
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,69000 €52,69 €
5050,05920 €2.502,96 €
15047,42440 €7.113,66 €
1.00044,78973 €44.789,73 €
Unit Price without VAT:52,69000 €
Unit Price with VAT:62,70110 €