
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 32Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,38000 € | 156,38 € |
| 50 | 148,56260 € | 7.428,13 € |
| 150 | 140,74347 € | 21.111,52 € |
| 1.000 | 132,92436 € | 132.924,36 € |
| Unit Price without VAT: | 156,38000 € |
|---|---|
| Unit Price with VAT: | 186,09220 € |

