
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 32Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,90000 € | 447,90 € |
| 50 | 425,54500 € | 21.277,25 € |
| 150 | 403,10760 € | 60.466,14 € |
| 1.000 | 380,75520 € | 380.755,20 € |
| Unit Price without VAT: | 447,90000 € |
|---|---|
| Unit Price with VAT: | 533,00100 € |

