
LM-SFP-10GBT-RJ45-C | |
|---|---|
DigiKey Part Number | 3441-LM-SFP-10GBT-RJ45-C-ND |
Manufacturer | |
Manufacturer Product Number | LM-SFP-10GBT-RJ45-C |
Description | Kemp compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps RJ45 Pluggable, SFP+ Copper |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Connector Type RJ45 |
Packaging Tray | Mounting Type Pluggable, SFP+ Copper |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,69000 € | 86,69 € |
| 50 | 82,35540 € | 4.117,77 € |
| 150 | 78,02080 € | 11.703,12 € |
| 1.000 | 73,68633 € | 73.686,33 € |
| Unit Price without VAT: | 86,69000 € |
|---|---|
| Unit Price with VAT: | 103,16110 € |

