
Category | Data Rate 16Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| 50 | 86,43480 € | 4.321,74 € |
| 150 | 81,84540 € | 12.276,81 € |
| 1.000 | 77,34090 € | 77.340,90 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 108,21860 € |

