
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1610nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,76000 € | 312,76 € |
| 50 | 297,12500 € | 14.856,25 € |
| 150 | 281,48687 € | 42.223,03 € |
| 1.000 | 265,84872 € | 265.848,72 € |
| Unit Price without VAT: | 312,76000 € |
|---|---|
| Unit Price with VAT: | 372,18440 € |

