
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1410nm |
Series | Applications General Purpose |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,59000 € | 98,59 € |
| 50 | 93,65900 € | 4.682,95 € |
| 150 | 88,72953 € | 13.309,43 € |
| 1.000 | 83,80014 € | 83.800,14 € |
| Unit Price without VAT: | 98,59000 € |
|---|---|
| Unit Price with VAT: | 117,32210 € |

