
JNP-QSFP-100G-SWDM4-C | |
|---|---|
DigiKey Part Number | 3441-JNP-QSFP-100G-SWDM4-C-ND |
Manufacturer | |
Manufacturer Product Number | JNP-QSFP-100G-SWDM4-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 850/880/910/940nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850/880/910/940nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,35000 € | 830,35 € |
| 50 | 788,87720 € | 39.443,86 € |
| 150 | 747,31707 € | 112.097,56 € |
| 1.000 | 705,84195 € | 705.841,95 € |
| Unit Price without VAT: | 830,35000 € |
|---|---|
| Unit Price with VAT: | 988,11650 € |

