
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 6.56' (2.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange, Aqua |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,46000 € | 314,46 € |
| 50 | 298,73980 € | 14.936,99 € |
| 150 | 283,01673 € | 42.452,51 € |
| 1.000 | 267,29355 € | 267.293,55 € |
| Unit Price without VAT: | 314,46000 € |
|---|---|
| Unit Price with VAT: | 374,20740 € |

