
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.630,11000 € | 1.630,11 € |
| 50 | 1.548,60280 € | 77.430,14 € |
| 150 | 1.467,09740 € | 220.064,61 € |
| 1.000 | 1.385,59197 € | 1.385.591,97 € |
| Unit Price without VAT: | 1.630,11000 € |
|---|---|
| Unit Price with VAT: | 1.939,83090 € |

