
Category | Wavelength 1330/1270nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,19000 € | 78,19 € |
| 50 | 74,28120 € | 3.714,06 € |
| 150 | 70,37173 € | 10.555,76 € |
| 1.000 | 66,46218 € | 66.462,18 € |
| Unit Price without VAT: | 78,19000 € |
|---|---|
| Unit Price with VAT: | 93,04610 € |

